MOXA EDS-611 Managed 11 Port Ethernet Switch

Subtotal (1 unit)*

$5,347.36

(exc. GST)

$5,882.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,347.36

*price indicative

RS Stock No.:
633-653
Mfr. Part No.:
EDS-611
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

11

Switch Type

Managed

Number of SFP Ports

3

Number of RJ-45 Ports

8

Model Number

EDS-611

Width

125mm

Height

157.4mm

Depth

151mm

Standards/Approvals

UL 508, Telcordia (Bellcore), NK, NEMA TS2, LR, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2, ABS

COO (Country of Origin):
TW
The Moxa Europe Compact modular managed Ethernet switches offer a flexible modular design that allows users to combine fiber and copper modules to build customized switch solutions for diverse automation networks. Supporting up to 3 Gigabit Ethernet ports and 8 Fast Ethernet ports, the switches enhance network reliability and availability with Turbo Ring and Turbo Chain technologies featuring recovery times under 20 ms, along with RSTP, STP, and MSTP. Designed for harsh industrial environments, models are available with an extended operating temperature range of -40 to 75°C. The EDS-611 Series also supports a wide range of intelligent and secure networking functions, including EtherNet/IP, Modbus TCP, LLDP, DHCP Option 82, SNMP Inform, QoS, IGMP snooping, VLAN, TACACS+, IEEE 802.1X, HTTPS, SSH, and SNMPv3.

RMON for proactive and efficient network monitoring

Bandwidth management to prevent unpredictable network status

Automatic warning by exception through email and relay output

Port mirroring for online debugging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy