MOXA IKS-6728A-4GTXSFP-24-24-T Managed 28 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 633-422
- Mfr. Part No.:
- IKS-6728A-4GTXSFP-24-24-T
- Brand:
- MOXA
Subtotal (1 unit)*
$6,150.13
(exc. GST)
$6,765.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 April 2027
Units | Per unit |
|---|---|
| 1 + | $6,150.13 |
*price indicative
- RS Stock No.:
- 633-422
- Mfr. Part No.:
- IKS-6728A-4GTXSFP-24-24-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | Ethernet Switch | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 20 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 24 | |
| Model Number | IKS-6728A-4GTXSFP-24-24-T | |
| Height | 44mm | |
| Depth | 280mm | |
| Width | 440mm | |
| Standards/Approvals | IEEE 802.1w, Telcordia (Bellcore), ABS, CCS, CISPR 32, DNV, EN 50121-4, EN 55032/24, EN 60950-1, FCC Part 15B Class A, GB, IEC 60068-2-32/27/6, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1s, IEEE 802.3ad, UL 60950-1, IEEE 802.1q, IEEE 802.1p, IEEE 802.3, IEEE 802.1X, NK, LR, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af/at | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type Ethernet Switch | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 20 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 24 | ||
Model Number IKS-6728A-4GTXSFP-24-24-T | ||
Height 44mm | ||
Depth 280mm | ||
Width 440mm | ||
Standards/Approvals IEEE 802.1w, Telcordia (Bellcore), ABS, CCS, CISPR 32, DNV, EN 50121-4, EN 55032/24, EN 60950-1, FCC Part 15B Class A, GB, IEC 60068-2-32/27/6, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1s, IEEE 802.3ad, UL 60950-1, IEEE 802.1q, IEEE 802.1p, IEEE 802.3, IEEE 802.1X, NK, LR, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af/at | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
Related links
- MOXA IKS-6728A-4GTXSFP-24-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-48-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
