MOXA EDS-528E-4GTXSFP-LV-T Managed 28 Port Ethernet Switch

Subtotal (1 unit)*

$6,400.81

(exc. GST)

$7,040.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,400.81

*price indicative

RS Stock No.:
633-649
Mfr. Part No.:
EDS-528E-4GTXSFP-LV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

28

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed

Number of SFP Ports

4

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

24

Model Number

EDS-528E-4GTXSFP-LV-T

Height

135mm

Depth

137mm

Standards/Approvals

IEEE 802.1D-2004, IEEE 802.1s, IEEE 802.1w, IEEE 1613, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3u, IEC 61850-3, IEEE 802.3x, IEEE 802.3z, Telcordia (Bellcore), UL 61010-2-201, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, CISPR 32, IEEE 802.1q, IEEE 802.1p

Width

115.4mm

Compatible USB Cable Version

USB Type A Male to USB Type B Bale

COO (Country of Origin):
TW
The Moxa Europe Gigabit managed Ethernet switches are standalone, compact 28-port switches designed for flexible and high-performance network applications. They feature 4 combo Gigabit ports with built-in RJ45 or SFP slots for Gigabit fiber-optic communication and 24 fast Ethernet ports with various copper and fiber combinations. Advanced Ethernet redundancy technologies including Turbo Ring, Turbo Chain, RSTP, and MSTP enhance network reliability and backbone availability. Supporting comprehensive management and security features, it is ideal for harsh industrial environments with limited space and high protection requirements, such as maritime, railway wayside, oil and gas, factory automation, and process automation.

RMON for proactive and efficient network monitoring

Bandwidth management to prevent unpredictable network status

Lock port function for blocking unauthorized access based on MAC address

Automatic warning by exception through email and relay output

Port Trunking for optimum bandwidth utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy