Trendnet Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 561-736
- Distrelec Article No.:
- 303-56-847
- Mfr. Part No.:
- TPE-TG84
- Brand:
- Trendnet
Subtotal (1 unit)*
$206.07
(exc. GST)
$226.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.07 |
*price indicative
- RS Stock No.:
- 561-736
- Distrelec Article No.:
- 303-56-847
- Mfr. Part No.:
- TPE-TG84
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | CE/FCC | |
| Depth | 105mm | |
| Height | 105mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals CE/FCC | ||
Depth 105mm | ||
Height 105mm | ||
Width 27mm | ||
- COO (Country of Origin):
- TW
