Trendnet 8 Port Network Switch
- RS Stock No.:
- 561-734
- Distrelec Article No.:
- 303-56-842
- Mfr. Part No.:
- TPE-TG380
- Brand:
- Trendnet
This image is representative of the product range
Subtotal (1 unit)*
$327.21
(exc. GST)
$359.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $327.21 |
*price indicative
- RS Stock No.:
- 561-734
- Distrelec Article No.:
- 303-56-842
- Mfr. Part No.:
- TPE-TG380
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Network Switch | |
| Depth | 240mm | |
| Height | 103mm | |
| Width | 26mm | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Network Switch | ||
Depth 240mm | ||
Height 103mm | ||
Width 26mm | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
