Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-971
Mfr. Part No.:
1342621
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Network Switch

Number of Ports

5

Switch Type

Unmanaged

Power Over Ethernet

Yes

Number of RJ-45 Ports

5

Number of SFP Ports

2

Model Number

FL SWITCH 1100-5POE-2SFP

Width

65mm

Standards/Approvals

EN 61000-4-3, EN 61000-6-4:2007+A1:2011, EN 61000-6-2, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, CE, cULus Listed, EMC Directive 2014/30/EU, EN 61000-4-2

Height

141mm

Depth

107mm

COO (Country of Origin):
TW
The Phoenix Contact Industrial Ethernet switch is designed to provide reliable connectivity with Power over Ethernet capabilities. This switch ensures smooth data transmission over five PoE RJ45 ports, each capable of supporting 10/100/1000 Mbps speeds. It also features two SFP ports for fiber connectivity, making it versatile for various networking needs. Engineered for demanding environments, this switch is equipped with integrated diagnostic LEDs and supports enhanced traffic prioritization for automation protocols. Thanks to its robust design and energy-efficient features, it stands out as a dependable solution for industrial applications where performance and durability are essential.

Supports a wide range of automation protocols for seamless integration

Equipped with local diagnostic indicators for easy monitoring

Provides a high power budget per port accommodating multiple devices

Utilizes energy saving technologies to reduce operational costs

Facilitates simple installation with automatic data transmission detection

Complies with industry standards for electromagnetic compatibility ensuring reliable operation in various conditions

Designed for DIN rail mounting offering flexibility in deployment

Resistant to temperature variations making it suitable for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy