Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- RS Stock No.:
- 458-905
- Mfr. Part No.:
- MCSESU053F1CU0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,189.69
(exc. GST)
$1,308.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,189.69 |
*price indicative
- RS Stock No.:
- 458-905
- Mfr. Part No.:
- MCSESU053F1CU0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 4 | |
| Model Number | MCSESU053F1CU0 | |
| Height | 102mm | |
| Depth | 79mm | |
| Standards/Approvals | CE, EN/IEC 61131-2, RCM, UL, UL 61010-2-201 | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 4 | ||
Model Number MCSESU053F1CU0 | ||
Height 102mm | ||
Depth 79mm | ||
Standards/Approvals CE, EN/IEC 61131-2, RCM, UL, UL 61010-2-201 | ||
Width 26mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Ethernet managed switch supports unlimited cascading of switches for flexible network expansion. It features integrated shielded RJ45 copper cable connections and a removable 6-way power supply connector. Designed to operate in ambient air temperatures from 0 to 60 °C. Ideal for reliable and efficient industrial networking.
IP30 protection rated
CE UL certifications
UL 61010 2 201 EN/IEC 61131 2 Standards
Related links
- Trendnet TEG-S380 Unmanaged 5 Port Network Switch
- Trendnet TEG-S350 Unmanaged 5 Port Network Switch
- Wieland IP WIENET UMS 5-W Unmanaged 5 Port Network Switch
- Weidmüller Unmanaged 5 Port Network Switch
- StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 5 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet
