Trendnet TPE-TG52(UK) Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 401-623
- Mfr. Part No.:
- TPE-TG52(UK)
- Brand:
- Trendnet
Subtotal (1 unit)*
$102.21
(exc. GST)
$112.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.21 |
*price indicative
- RS Stock No.:
- 401-623
- Mfr. Part No.:
- TPE-TG52(UK)
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 5 | |
| Model Number | TPE-TG52(UK) | |
| Height | 26mm | |
| Depth | 75mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, CE, IEEE 802.3af, IEEE 802.3x, LVD, FCC, IEEE 802.3at, IEEE 802.3p | |
| Width | 121mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 5 | ||
Model Number TPE-TG52(UK) | ||
Height 26mm | ||
Depth 75mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, CE, IEEE 802.3af, IEEE 802.3x, LVD, FCC, IEEE 802.3at, IEEE 802.3p | ||
Width 121mm | ||
- COO (Country of Origin):
- CN
The Trendnet 5-Port Gigabit PoE+ Switch, model TPE-TG52, reduces equipment and installation costs by delivering data and power over existing Ethernet cables. With PoE technology, users only need one set of cables to deliver both data and power. This compact network switch features four gigabit PoE+ ports and one gigabit port, with a 32W total PoE power budget. This PoE+ switch allows you to network PoE devices, such as wireless access points, IP cameras, VoIP phones, IP video encoders, access controls, and more. It features a fanless design, and has a convenient option for wall mounting.
32W PoE power budget
10Gbps switching capacity
IEEE 802.1p QoS and DSCP pass-through support
Compact fanless design
Wall-mountable metal housing
Lifetime Warranty
Related links
- Trendnet TE-FP051 (UK), Unmanaged 5 Port Network Switch With PoE
- Trendnet TPE-TG240G (UK) Unmanaged 24 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG160G (UK) Unmanaged 16 Port Network Switch Power Over Ethernet
- Trendnet TPE-TG262 (UK) Unmanaged 26 Port Network Switch Power Over Ethernet
- Trendnet TEG-S380 Unmanaged 5 Port Network Switch
- Trendnet TEG-S350 Unmanaged 5 Port Network Switch
- Beijer Electronics Unmanaged 5 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1100-5POE-2SFP Unmanaged 5 Port Network Switch Power Over Ethernet
