Weidmüller Unmanaged 5 Port Network Switch
- RS Stock No.:
- 287-5426
- Mfr. Part No.:
- 1240850000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$342.78
(exc. GST)
$377.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $342.78 |
*price indicative
- RS Stock No.:
- 287-5426
- Mfr. Part No.:
- 1240850000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Depth | 70mm | |
| Standards/Approvals | DNV-GL, FCC, cULus, Class I Div. 2 / ATEX Zone 2, CE | |
| Height | 115mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Depth 70mm | ||
Standards/Approvals DNV-GL, FCC, cULus, Class I Div. 2 / ATEX Zone 2, CE | ||
Height 115mm | ||
Width 30mm | ||
RoHS Status: Exempt
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Schneider Electric MCSESU053F1CU0 Unmanaged 5 Port Network Switch
- Trendnet TEG-S380 Unmanaged 5 Port Network Switch
- Trendnet TEG-S350 Unmanaged 5 Port Network Switch
- Wieland IP WIENET UMS 5-W Unmanaged 5 Port Network Switch
- StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch
- Weidmüller Unmanaged 5 Port Network Switch
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 5 Port Network Switch Power Over Ethernet
