MOXA ICS-G7852A-4XG-HV-HV Modular Layer 3 Managed 52 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

$56,012.71

(exc. GST)

$61,613.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56,012.71

*price indicative

RS Stock No.:
635-078
Mfr. Part No.:
ICS-G7852A-4XG-HV-HV
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

52

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Modular Layer 3 Managed

Number of SFP Ports

52

Number of RJ-45 Ports

48

Model Number

ICS-G7852A-4XG-HV-HV

Desktop/Rack Mount

Rack

Height

176mm

Depth

523.8mm

Standards/Approvals

IEEE 802.1X, IEEE 802.1w, IEEE 802.3x, IEEE 802.1s, IEEE 802.1q, IEEE 802.1p, IEEE 802.3u, IEEE 802.1D-2004, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, GB, FCC Part 15B Class A, EN 61010-2-201, EN 55032/35, EN 50121-4, CISPR 32, IEEE 802.3ab, IEEE 802.3z, IEEE 802.3, IEEE 802.3af/at, IEEE 802.3ae, IEEE 802.3ad, UL 61010-2-201, Telcordia (Bellcore)

Width

440mm

Compatible USB Cable Version

USB Type A Male to USB Type B Bale

COO (Country of Origin):
TW
The Moxa Europe Layer 3 full Gigabit modular managed Ethernet switches are designed for process automation and transportation automation applications that require high performance and reliability for data, voice, and video transmission. With a modular design that supports up to 48 Gigabit Ethernet ports and 4 10 Gigabit Ethernet ports, these switches offer excellent flexibility for network planning. Layer 3 routing functionality enables efficient deployment of applications across networks, making them ideal for large-scale industrial networks.

Modular design for maximum flexibility and hassle-free future expansion

Hot-swappable interface and power modules for continuous operation

Supports MXstudio for easy, visualized industrial network management

V-ON ensures millisecond-level multicast data and video network recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy