Weidmüller Unmanaged 4 Port Network Switch
- RS Stock No.:
- 287-4754
- Distrelec Article No.:
- 303-76-010
- Mfr. Part No.:
- 2682220000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$342.38
(exc. GST)
$376.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $342.38 |
*price indicative
- RS Stock No.:
- 287-4754
- Distrelec Article No.:
- 303-76-010
- Mfr. Part No.:
- 2682220000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 4 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 4 | |
| Height | 144.3mm | |
| Standards/Approvals | 5 kV, CISPR 32, Air: 8 kV, EN 55032, EN 55024, UL 61010-2-201, UL 61010-1, Signal: 1 kV, Signal: 0.5 kV, IEC 61000-4-6 CS: 3 Vrms, IEC 61000-4-5 Surge: Power: 0, IEC 61000-4-4 EFT: Power: 0.5 kV, IEC 61000-4-3 RS: 80 MHz bis 1 Ghz: 3 V/m, IEC 61000-4-2 ESD: Contact: 4 kV, FCC Part 15 Subpart B Class A | |
| Width | 26.1mm | |
| Depth | 94.9mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 4 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 4 | ||
Height 144.3mm | ||
Standards/Approvals 5 kV, CISPR 32, Air: 8 kV, EN 55032, EN 55024, UL 61010-2-201, UL 61010-1, Signal: 1 kV, Signal: 0.5 kV, IEC 61000-4-6 CS: 3 Vrms, IEC 61000-4-5 Surge: Power: 0, IEC 61000-4-4 EFT: Power: 0.5 kV, IEC 61000-4-3 RS: 80 MHz bis 1 Ghz: 3 V/m, IEC 61000-4-2 ESD: Contact: 4 kV, FCC Part 15 Subpart B Class A | ||
Width 26.1mm | ||
Depth 94.9mm | ||
RoHS Status: Exempt
The Weidmuller network switch is unmanaged using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Unmanaged 4 Port Network Switch
- Brainboxes SW-514 Unmanaged 4 Port Network Switch
- Brainboxes SW-584 Unmanaged 4 Port Network Switch
- Brainboxes SW-084 Unmanaged 4 Port Network Switch
- Weidmüller Unmanaged 4 Port Network Switch Power Over Ethernet
- Trendnet TEG-S51SFP (UK) Unmanaged 4 Port Network Switch Power Over Ethernet
- Siemens Managed 4 Port Network Switch
- Exsys EX-3465 Network 4 Port Network Switch
