MOXA EDS-G516E-4GSFP Managed 16 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 100-990
- Mfr. Part No.:
- EDS-G516E-4GSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$5,227.77
(exc. GST)
$5,750.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,227.77 |
*price indicative
- RS Stock No.:
- 100-990
- Mfr. Part No.:
- EDS-G516E-4GSFP
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Model Number | EDS-G516E-4GSFP | |
| Number of RJ-45 Ports | 12 | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Height | 137mm | |
| Depth | 79.2mm | |
| Width | 135mm | |
| Standards/Approvals | CE, UL 508, RoHS, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, EN 60950-1, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Model Number EDS-G516E-4GSFP | ||
Number of RJ-45 Ports 12 | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack | ||
Height 137mm | ||
Depth 79.2mm | ||
Width 135mm | ||
Standards/Approvals CE, UL 508, RoHS, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, EN 60950-1, EN 61000-6-2/-6-4, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa Gigabit managed Ethernet switch has a 16 Gigabit Ethernet ports and up to 4 fiber optic ports, making it ideal for upgrading an existing network to Gigabit speed or building a new full Gigabit backbone. Gigabit transmission increases bandwidth for higher performance and transfers large amounts of triple play services across a network quickly.
Security features based on IEC 62443
Port mirroring for online debugging
IGMP snooping and GMRP for filtering multicast traffic
Automatic warning by exception through email and relay out
Port Trunking for optimum bandwidth utilization
Related links
- MOXA EDS-G516E-4GSFP-T Managed 16 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-616 Managed 16 Port Ethernet Switch
- MOXA EDS-G512E-4GSFP Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G512E-8PoE-4GSFP Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-616-T Managed Layer 2 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch
- MOXA EDS-G512E-4GSFP-T Managed 12 Port Ethernet Switch Power Over Ethernet