MOXA EDS-616 Managed 16 Port Ethernet Switch
- RS Stock No.:
- 633-655
- Mfr. Part No.:
- EDS-616
- Brand:
- MOXA
Subtotal (1 unit)*
$5,720.79
(exc. GST)
$6,292.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 April 2027
Units | Per unit |
|---|---|
| 1 + | $5,720.79 |
*price indicative
- RS Stock No.:
- 633-655
- Mfr. Part No.:
- EDS-616
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Model Number | EDS-616 | |
| Width | 151mm | |
| Depth | 157.4mm | |
| Standards/Approvals | ABS, IEEE 802.1q, IEEE 802.1s, IEEE 802.1p, IEC 61000-4-8, IEEE 802.1D-2004, IEC 61000-4-6, IEEE 802.1X, IEEE 802.3, EN 50121-4, CISPR 32, ATEX Class I Division 2, EN 55032/35, DNV, IEEE 802.3ad, IEC 61000-4-5, IEC 61000-4-4, IEEE 802.3u, IEEE 802.3x, IEC 61000-4-3, LR, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, NEMA TS2, GB, NK, Telcordia (Bellcore), UL 508, FCC Part 15B Class A, IEEE 802.1w, EN 62368-1, EN 61000-6-2/-6-4 | |
| Height | 185mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Model Number EDS-616 | ||
Width 151mm | ||
Depth 157.4mm | ||
Standards/Approvals ABS, IEEE 802.1q, IEEE 802.1s, IEEE 802.1p, IEC 61000-4-8, IEEE 802.1D-2004, IEC 61000-4-6, IEEE 802.1X, IEEE 802.3, EN 50121-4, CISPR 32, ATEX Class I Division 2, EN 55032/35, DNV, IEEE 802.3ad, IEC 61000-4-5, IEC 61000-4-4, IEEE 802.3u, IEEE 802.3x, IEC 61000-4-3, LR, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, NEMA TS2, GB, NK, Telcordia (Bellcore), UL 508, FCC Part 15B Class A, IEEE 802.1w, EN 62368-1, EN 61000-6-2/-6-4 | ||
Height 185mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-616-T Managed Layer 2 16 Port Ethernet Switch
- MOXA EDS-G516E-4GSFP Managed 16 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G516E-4GSFP-T Managed 16 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 16 Port Ethernet Switch
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
- N-Tron Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Managed 16 Port Ethernet Switch
