MOXA EDS-G512E-4GSFP Managed 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 102-675
- Mfr. Part No.:
- EDS-G512E-4GSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$3,761.50
(exc. GST)
$4,137.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,761.50 |
*price indicative
- RS Stock No.:
- 102-675
- Mfr. Part No.:
- EDS-G512E-4GSFP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 12 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of SFP Ports | 8 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EDS-G512E-4GSFP | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Depth | 137mm | |
| Width | 79.2mm | |
| Standards/Approvals | UL 508, RoHS, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, EN 61000-6-2/-6-4, EN 60950-1, CE | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 12 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of SFP Ports 8 | ||
Number of RJ-45 Ports 8 | ||
Model Number EDS-G512E-4GSFP | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Depth 137mm | ||
Width 79.2mm | ||
Standards/Approvals UL 508, RoHS, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, EN 61000-6-2/-6-4, EN 60950-1, CE | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 12 Ports, 137mm Depth - EDS-G512E-4GSFP
This Ethernet switch is a managed industrial device designed to deliver reliable network connectivity in demanding automation and control environments. It combines multiple copper and Fibre interfaces with PoE capability and is intended for rack or DIN-rail installation, supporting industrial signalling and shielded deployments while meeting recognised electromagnetic and safety standards.
Features and Benefits:
• 12-port configuration provides flexible network segmentation
• 8 RJ45 ports supply PoE power for field devices
• 8 SFP Fibre ports extend links over long distances
• Managed switching enables Advanced traffic control and diagnostics
• USB console port allows local configuration and maintenance
• Conforms to IEC61000 series for electromagnetic immunity
• 8 RJ45 ports supply PoE power for field devices
• 8 SFP Fibre ports extend links over long distances
• Managed switching enables Advanced traffic control and diagnostics
• USB console port allows local configuration and maintenance
• Conforms to IEC61000 series for electromagnetic immunity
Applications
• Suitable for connecting field controllers and PoE sensors in factories
• Ideal for Fibre uplinks between substations and control rooms
• Used for industrial automation networks requiring managed QoS
• Can be used for surveillance systems needing PoE-powered cameras
• Used with rack cabinets and DIN-rail setups in electrical rooms
• Ideal for Fibre uplinks between substations and control rooms
• Used for industrial automation networks requiring managed QoS
• Can be used for surveillance systems needing PoE-powered cameras
• Used with rack cabinets and DIN-rail setups in electrical rooms
What mounting options does it support?
The unit is designed for rack installation with compatibility for DIN-rail arrangements, enabling integration into control panels and server racks.
How does it assist in troubleshooting network issues?
The managed switching functions provide diagnostic tools and traffic control to isolate faults and monitor port-level activity via the USB console.
What environmental immunity standards are met?
It meets multiple IEC61000 series immunity tests for susceptibility to radiated, conducted and transient disturbances, improving operation in EMI-prone locations.
Which safety and regulatory approvals are included?
The product has approvals covering industrial safety and electromagnetic compatibility under recognised EN and UL standards, Plus RoHS compliance.
Related links
- MOXA EDS-G512E-4GSFP-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G512E-8PoE-4GSFP Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G512E-8PoE-4GSFP-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-4GC-LV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GS-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVB Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GC-HV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-8P-4GS-LVB Managed 12 Port Ethernet Switch Power Over Ethernet
