Siemens 6GK5626 Series DIN Rail, Wall Network Hub, 1000Mbps Transmission, 24 V

Subtotal (1 unit)*

$3,561.89

(exc. GST)

$3,918.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,561.89

*price indicative

RS Stock No.:
282-3365
Mfr. Part No.:
6GK5626-2GS00-2AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Network Hub

Transmission Speed

1000Mbps

Nominal Supply Voltage

24 V

Mount Type

DIN Rail, Wall

Series

6GK5626

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

125mm

Height

145mm

Standards/Approvals

CE

Weight

580g

Width

60mm

Number of Ports

6

Protocol Type

LLDP, TFTP, DCP, SNMP, SFTP, HTTPS, FTP

COO (Country of Origin):
DE
The Siemens Industrial Security Appliance is designed for protection of devices and networks in discrete manufacturing and the process industry for protection of the industrial communication with firewall. Additionally, it offers various functions such as network separation according to PROFIsafe standards.

Compact design

Multiport mirroring

IP20 degree protection

Design of the removable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy