Siemens XR-300 Media Module Series Industrial Hub, 1000Mbps Transmission
- RS Stock No.:
- 254-2990
- Mfr. Part No.:
- 6GK59922AL008AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-2990
- Mfr. Part No.:
- 6GK59922AL008AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Hub | |
| Transmission Speed | 1000Mbps | |
| Transmission Length | 750m | |
| Fibre Port Type | SC | |
| Series | XR-300 Media Module | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Width | 60mm | |
| Standards/Approvals | UL, ATEX, CE, CSA, EN 61000-6-2:2005, EN 61000-6-4:2007 | |
| Height | 22mm | |
| Weight | 80g | |
| Number of Ports | 4 | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Hub | ||
Transmission Speed 1000Mbps | ||
Transmission Length 750m | ||
Fibre Port Type SC | ||
Series XR-300 Media Module | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Width 60mm | ||
Standards/Approvals UL, ATEX, CE, CSA, EN 61000-6-2:2005, EN 61000-6-4:2007 | ||
Height 22mm | ||
Weight 80g | ||
Number of Ports 4 | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens media module MM992-2 is a SCALANCE X accessory with 2x 1000 Mbit/s SC
Multimode
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact FL SFP SX2 Series Network Hub 3.3 V
- Phoenix Contact FL SFP WDM10-SET Series Network Hub 3.3 V
- Siemens 6GK5626 Series DIN Rail 1000Mbps Transmission, 24 V
- Siemens MM992-4 Series Industrial Hub 1000Mbps Transmission
- Siemens 6GK5992 Series Latch Industrial Hub 1000Mbps Transmission
- Siemens 6GK5786 Series Wall 1 24 V
- Planet RJ45 Single Mode Ethernet Media Converter Module, 1000Mbps
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 24 V












