Murrelektronik Limited MVP12 Series Screw Network Hub, 38.4kbps Transmission, 24 V dc
- RS Stock No.:
- 285-5862
- Mfr. Part No.:
- 59401
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$412.51
(exc. GST)
$453.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $412.51 |
| 5 - 9 | $385.59 |
| 10 - 19 | $367.65 |
| 20 + | $340.76 |
*price indicative
- RS Stock No.:
- 285-5862
- Mfr. Part No.:
- 59401
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Network Hub | |
| Transmission Speed | 38.4kbps | |
| Nominal Supply Voltage | 24 V dc | |
| Mount Type | Screw | |
| Series | MVP12 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Weight | 200g | |
| Depth | 34.5mm | |
| Height | 126mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Network Hub | ||
Transmission Speed 38.4kbps | ||
Nominal Supply Voltage 24 V dc | ||
Mount Type Screw | ||
Series MVP12 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Weight 200g | ||
Depth 34.5mm | ||
Height 126mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The Murrelektronik Limited IO link compact module with fully potted housing.
IP67 degree of protection
Related links
- Murrelektronik Limited 59 Series Screw Network Hub, 38.4kbps Transmission
- Murrelektronik Limited MVP12 Series Sensor Hub, 4 Port
- Murrelektronik Limited MVP12-P6 Series Sensor Hub
- Murrelektronik Limited MVP12-P3 Series Sensor Hub
- BALLUFF BNI Series Screw Network Hub 18/30 V dc
- Siemens 6GK5334 Series Wall 10000Mbps Transmission, 24 V
- Siemens 6GK5626 Series DIN Rail 1000Mbps Transmission, 24 V
- Siemens 6GK5786 Series Wall 1 24 V
