Decelect Straight 1 Way RJ9 Wall Mount Box Wall
- RS Stock No.:
- 286-1560
- Mfr. Part No.:
- FE9184P4C
- Brand:
- Decelect
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-1560
- Mfr. Part No.:
- FE9184P4C
- Brand:
- Decelect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Wall Plate | |
| Mount Type | Wall | |
| Number of Outlets | 1 | |
| Sub Type | Wall Mount Box | |
| Interface Type | RJ9 | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | No | |
| Screwed/Screwless | Screwless | |
| Material | ABS | |
| Standards/Approvals | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Wall Plate | ||
Mount Type Wall | ||
Number of Outlets 1 | ||
Sub Type Wall Mount Box | ||
Interface Type RJ9 | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered No | ||
Screwed/Screwless Screwless | ||
Material ABS | ||
Standards/Approvals No | ||
Colour White | ||
- COO (Country of Origin):
- FR
Related links
- Wall Boxes
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 60 mm 96mm 60 mm
- HPM C239W White Plastic Back Box Wall Mount 120mm 41 mm
- Schneider Electric Mureva Styl White Back Box Wall Mount 39 mm 45mm 39 mm
- Legrand Grey Plastic Back Box Wall Mount, 1 Gangs 162 mm 102mm 62.5 mm
- Legrand Metal Back Box Wall Mount, 1 Gangs 162 mm 102mm 90 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 106 mm 74mm 58 mm
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall
