Legrand Black Metal Back Box, IP44, Wall Mount, 1 Gangs 106 mm 74mm 58 mm
- RS Stock No.:
- 266-1058
- Mfr. Part No.:
- 0 520 39
- Brand:
- Legrand
Subtotal (1 unit)*
$228.48
(exc. GST)
$251.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.48 |
*price indicative
- RS Stock No.:
- 266-1058
- Mfr. Part No.:
- 0 520 39
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 58mm | |
| Material | Metal | |
| Width | 74mm | |
| Colour | Black | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Mount Type | Wall | |
| Height | 106mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 58mm | ||
Material Metal | ||
Width 74mm | ||
Colour Black | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
Mount Type Wall | ||
Height 106mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand hypra reversible box for making a protruding base by assembling the switchboard base or the connector base on the box.
Metal
1 ISO20 input
Related links
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 60 mm 96mm 60 mm
- Legrand Metal Back Box Wall Mount, 1 Gangs 162 mm 102mm 90 mm
- Legrand Grey Plastic Back Box Wall Mount, 1 Gangs 162 mm 102mm 62.5 mm
- Legrand Black Metal Grommet Strip 0 464 80
- Legrand Plastic Back Box, IP44
- Legrand 16A, 250V
- Legrand IP44 Blue Industrial Socket Rated At 16A, 500V
- Legrand Cable Mount 230V
