HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- RS Stock No.:
- 269-5072
- Mfr. Part No.:
- HTC-FP1GOS30/WH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 box of 30 units)*
$54.29
(exc. GST)
$59.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $54.29 | $1.81 |
*price indicative
- RS Stock No.:
- 269-5072
- Mfr. Part No.:
- HTC-FP1GOS30/WH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Interface Type | RJ45 | |
| Sub Type | Single Gang Faceplate | |
| Entry Angle | Straight | |
| Number of Ways | 12 | |
| Shuttered | No | |
| Finish | Powder Coated | |
| Width | 86mm | |
| Screwed/Screwless | Screwless | |
| Depth | 9mm | |
| Material | Powder Coated Mild Steel | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Interface Type RJ45 | ||
Sub Type Single Gang Faceplate | ||
Entry Angle Straight | ||
Number of Ways 12 | ||
Shuttered No | ||
Finish Powder Coated | ||
Width 86mm | ||
Screwed/Screwless Screwless | ||
Depth 9mm | ||
Material Powder Coated Mild Steel | ||
Standards/Approvals No | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series Face Plate, 86mm Length, 86mm Width - HTC-FP1GOS30/WH
This single gang faceplate is designed for modern networking applications and is suitable for both Cat6 and Cat6a installations. Measuring 86mm x 86mm and with a slim depth of 9mm, this white faceplate is made from durable ABS material, offering a robust solution for Ethernet connections. The HTC series faceplate provides easy integration into various environments, ensuring seamless connectivity.
Features & Benefits
• Compatible with Cat6 and Cat6a for enhanced networking performance
• Durable ABS construction ensures longevity and resistance to wear
• A sleek design complements modern interior aesthetics
• Shutter-free design allows for easy access and use
• Standard dimensions fit common installation requirements
• Easy to install, reducing setup time and effort
Applications
• Used for data and communications wiring in residential settings
• Ideal for network setups in commercial office spaces
• Suitable for connection points in home networking solutions
• Enhances wiring management in automation and electrical installations
What materials are used in the construction to ensure durability?
The faceplate is manufactured from ABS, a sturdy material known for its resistance to impact and wear, making it suitable for various installations.
How does the design facilitate better networking performance?
The dimensions and compatibility with Cat6 and Cat6a standards ensure optimal signal integrity and performance, suitable for high-speed networking tasks.
Can the faceplate be customised for specific installation needs?
Yes, its design allows integration with various wall structures, making it adaptable for different environments without compromising functionality.
How does the lack of a shutter benefit usability?
The shutter-free design allows for immediate access to Ethernet ports, simplifying connections and optimising workflow in busy environments.
Is this faceplate suitable for use in industrial settings?
Yes, its robust ABS material and sleek design make it appropriate for use in industrial applications where durability and performance are crucial.
Related links
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
