HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module

Subtotal (1 box of 50 units)*

$878.02

(exc. GST)

$965.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$878.02$17.56

*price indicative

RS Stock No.:
269-5079
Mfr. Part No.:
HTC-LCM-6CA50/WH
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Faceplate

Number of Outlets

6

Interface Type

RJ45

Sub Type

Angled 6C Fibre Module

Entry Angle

Straight

Number of Ways

2

Shuttered

No

Finish

Powder Coated

Width

25mm

Screwed/Screwless

Screwless

Material

Powder Coated Mild Steel

Standards/Approvals

ISO 11801:2002, BS EN 50173, ANSITIA/EIA 568-C.2

Height

38.5mm

Colour

White

Series

HTC

COO (Country of Origin):
GB

HellermannTyton Connectivity HTC Series Faceplate, 6 Outlets, White - HTC-LCM-6CA50/WH


This faceplate provides a neat termination point for network cabling in commercial and data-centre environments. Designed to accept RJ45 connectivity, it offers a low-profile, angled fibre module format with two rows of outlets to manage multiple connections on a single plate. The component is finished in white powder coating and constructed from mild steel for a durable mounting solution compatible with recognised industry cabling practices.

Features and Benefits:


• Screwless mounting for tool-free installation and faster deployment
• Supports six RJ45 outlets to consolidate multiple connections
• Conforms to ISO 11801 standards for structured cabling compatibility
• Compatible with ANSI/TIA/EIA and BS EN 50173 cabling frameworks
• Straight entry orientation to simplify cable routing and dress

Applications


• Suitable for office patching panels requiring multiple ports
• Ideal for network rooms needing compact outlet density
• Used with copper and structured cabling installations
• Can be used for upgrades in retrofit wall-box environments

What material ensures mechanical robustness for wall or panel mounting?


The plate is formed from powder-coated mild steel to provide structural resilience and a protective finish against handling.

How is port density achieved on this unit?


Density is provided by two rows of three RJ45 outlets, totalling six accessible ports on a single plate.

Does the entry orientation affect cable management?


Yes, the straight entry layout keeps cables aligned with the outlet plane, aiding tidy routing within enclosures.

Is the finish suitable for visible installations?


The white powder-coated surface offers a uniform appearance and helps resist scuffs in exposed installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy