HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- RS Stock No.:
- 269-5071
- Mfr. Part No.:
- HTC-FP1GOS30/DDA
- Brand:
- HellermannTyton Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-5071
- Mfr. Part No.:
- HTC-FP1GOS30/DDA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Sub Type | Single Gang Faceplate | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 12 | |
| Shuttered | No | |
| Finish | Powder Coated | |
| Material | Powder Coated Mild Steel | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | No | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Sub Type Single Gang Faceplate | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 12 | ||
Shuttered No | ||
Finish Powder Coated | ||
Material Powder Coated Mild Steel | ||
Screwed/Screwless Screwless | ||
Standards/Approvals No | ||
Series HTC | ||
- COO (Country of Origin):
- TW
The HellermannTyton HTC series Faceplates range features a full suite of sOffice Single Gang Euro Face place in a variety of styles compatible with all blanks, modules and back boxes.
Faceplates available in single and double gang
Color consistent range available
Related links
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Quarter Blank
- HellermannTyton Connectivity HTC Series, Half Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
