HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- RS Stock No.:
- 269-5069
- Mfr. Part No.:
- HTC-FP1GBV30/WH
- Brand:
- HellermannTyton Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-5069
- Mfr. Part No.:
- HTC-FP1GBV30/WH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Sub Type | Single Gang Faceplate | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 12 | |
| Shuttered | No | |
| Width | 86mm | |
| Finish | Powder Coated | |
| Material | Powder Coated Mild Steel | |
| Depth | 15mm | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | ISO 11801:2002, BS EN 50173, ANSITIA/EIA 568-C.2 | |
| Colour | White | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Sub Type Single Gang Faceplate | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 12 | ||
Shuttered No | ||
Width 86mm | ||
Finish Powder Coated | ||
Material Powder Coated Mild Steel | ||
Depth 15mm | ||
Screwed/Screwless Screwless | ||
Standards/Approvals ISO 11801:2002, BS EN 50173, ANSITIA/EIA 568-C.2 | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity HTC Series Face Plate, 86mm Length, 86mm Width - HTC-FP1GBV30/WH
This face plate is a single gang 86 x 86 faceplate designed for professional network installations. Constructed from durable ABS material, it accommodates both Cat6 and Cat6a cables, ensuring exceptional performance for your Ethernet connections. Its compact dimensions of 86mm in length and width, along with a depth of 15mm, make it a practical choice for various installation scenarios.
Features & Benefits
• Constructed from robust ABS for long-lasting use
• Ideal for Cat6 and Cat6a network installations
• Compact design fits standard wall boxes neatly
• Simple installation enhances work efficiency
• Sleek white finish complements modern decor
• No shutters, facilitating easy access to connections
Applications
• Used for mounting network sockets in residential settings
• Suitable for office environments requiring Ethernet connectivity
• Ideal for home automation systems needing reliable network access
• Compatible with various network configurations in commercial installations
How does the design of this faceplate facilitate easy installation?
The straightforward design allows for quick fixation to standard wall boxes, minimising installation time and effort while ensuring secure placement.
What types of cables can be used with this faceplate?
This faceplate is compatible with both Cat6 and Cat6a cables, providing flexibility for network performance based on specific usage requirements.
What advantages does using ABS material offer compared to alternatives?
ABS is lightweight yet robust, providing excellent impact resistance and durability, making it suitable for long-term use in various environments.
Related links
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
