Phoenix Contact Distribution Box
- RS Stock No.:
- 254-4621
- Mfr. Part No.:
- 1407580
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.55
(exc. GST)
$50.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.55 |
*price indicative
- RS Stock No.:
- 254-4621
- Mfr. Part No.:
- 1407580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Standards/Approvals | No | |
| Number of Ways | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Standards/Approvals No | ||
Number of Ways 2 | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Distributor is a AS-Interface distributor with a high degree of protection for a branch from one flat-ribbon conductor to a 2.0 m PUR round cable with free cable end.
Product type Network distributor box
Number of positions 2
Nominal voltage ≤ 32 V DC
Nominal current 4 A
Cable length 2 m
