Telegartner Network Faceplate Plate

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.02-
10 - 19$8.1110%
20 - 49$7.3718%
50 - 99$6.7425%
100 +$6.2430%

*price indicative

RS Stock No.:
252-6538
Mfr. Part No.:
F00020A0123
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Faceplate

Mount Type

Plate

Number of Outlets

1

Sub Type

Network Faceplate

Material

ABS

Standards/Approvals

No

Colour

Alpine White

COO (Country of Origin):
DE
The Telegartner face plate complete 50 x 50 for AMJ45 8/8 UP/O and design capable module carrier AMJ-S. It has foldable and captive, transparent labelling field and high quality ABS.

Alpine white in color

Inclined outlet

Service identification possible


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy