Deta 1 Gang Euromodule Faceplate & Mounting Plate
- RS Stock No.:
- 777-0028
- Mfr. Part No.:
- S1422
- Brand:
- Deta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-0028
- Mfr. Part No.:
- S1422
- Brand:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Number of Gangs | 1 | |
| Width | 86mm | |
| Length | 86mm | |
| Depth | 9mm | |
| Outlet Type | Euromodule | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Number of Gangs 1 | ||
Width 86mm | ||
Length 86mm | ||
Depth 9mm | ||
Outlet Type Euromodule | ||
Colour Family White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Deta White 2 Gang Euromodule Faceplate & Mounting Plate
- Deta Silver 1 Gang Steel Euromodule Faceplate & Mounting Plate
- Deta White 1 Gang Steel BS 1363, Socket Faceplate & Mounting Plate
- Siemens 1 Gang Mounting Plate Thermoplastic Faceplate & Mounting Plate
- Siemens 1 Gang Mounting Plate Aluminium Faceplate & Mounting Plate
- Eaton Grey 1 Gang Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Polycarbonate Faceplate & Mounting Plate












