RS PRO 310 mm Yellow, Black Cable Cover in Natural Rubber, 42 mm ID
- RS Stock No.:
- 277-7903
- Brand:
- RS PRO
Subtotal (1 unit)*
$122.82
(exc. GST)
$135.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.82 |
*price indicative
- RS Stock No.:
- 277-7903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 42mm | |
| Length | 310mm | |
| Width | 50mm | |
| Colour | Yellow, Black | |
| Material | Natural Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 42mm | ||
Length 310mm | ||
Width 50mm | ||
Colour Yellow, Black | ||
Material Natural Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Cable Covers
Introducing the range of RS PRO Cable Covers, the ultimate solution for managing temporary cable layouts with ease and safety. They are designed to withstand heavy vehicle and pedestrian traffic, protecting the cables as well as enforcing health and safety standards to ensure optimum safety and reducing slips, trips and falls or cable tangling. These cable covers are versatile and suitable for use in a range of applications making them a must have for any indoor and outdoor environments.
Features and Benefits:
These RS PRO cable covers are the perfect solution for effective cable management in temporary cable installations, simplifying cable management tasks and allowing for easy access to cables whenever necessary without disrupting the layout
Designed to withstand heavy vehicle and pedestrian traffic, these covers ensure optimal protection for cables in demanding environments, while the anti-slip textured surface offers maximum grip underfoot, reducing the risk of slips, trips and falls for pedestrians and enhanced gip for vehicles
The vibrant yellow flip top cover offers high visibility and alerts individuals to the presence of cables, in turn minimising the risk of tripping
The cable covers are easy to lay down, saving on time and effort during set up and removing the requirement for complicated installation and specialised tools
Each section can be linked together to achieve the desired length, providing a fully customisable and flexible configuration to suit specific cable management needs
These RS PRO cable covers are ideal for a wide range of settings including commercial events, trade fairs, festivals, construction sites, maintenance work areas, factories, warehouses and much more
Available in 22.5° right and left hand corner pieces with 3 or 5 cable channel options
Applications:
Cable covers, cable protectors or cable ramps are durable devices that are designed to support effective and safe cable management with the main objective being to protect cables, wires, hoses and cords in indoor and outdoor environments. They are usually made from durable materials like rubber and plastic to withstand heavy-duty environments and have moulded cable channels to hold the cables and prevent trip hazards. Cable covers are essential for safe cable management, not only for shielding and protecting cables from potential damage that could be caused by foot traffic, vehicles, moisture and UV exposure, but also to promote organisation and accessibility while ensuring optimal health and safety to minimise the risk of trips, slips and falls.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
