Hager cubyko Series, Faceplate
- RS Stock No.:
- 252-0232
- Mfr. Part No.:
- WNA692
- Brand:
- Hager
Subtotal (1 unit)*
$44.08
(exc. GST)
$48.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.08 |
*price indicative
- RS Stock No.:
- 252-0232
- Mfr. Part No.:
- WNA692
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Wall Plate | |
| Number of Outlets | 2 | |
| Sub Type | Faceplate | |
| Height | 75mm | |
| Standards/Approvals | No | |
| Series | cubyko | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Wall Plate | ||
Number of Outlets 2 | ||
Sub Type Faceplate | ||
Height 75mm | ||
Standards/Approvals No | ||
Series cubyko | ||
- COO (Country of Origin):
- PL
The Hager Cubyko installation template for surface box has grey color and is made of copper.
IP55 rating
Related links
- Hager Cubyko Series Light Grey Polypropylene Cable Gland IP55
- ABB 2CKA Series, Faceplate Flush
- Hager cubyko Grey 1 Gang Plug Socket, 16A Outdoor
- Hager cubyko Grey 1 Gang Plug Socket 2P + E
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- RS PRO Female Faceplate
- Berker Female Audio & Video Faceplate
- RS PRO Female Audio & Video Faceplate
