ABB 2CKA Series, Faceplate Flush
- RS Stock No.:
- 250-4989
- Mfr. Part No.:
- 2CKA001751A3041
- Brand:
- ABB
Subtotal (1 unit)*
$26.47
(exc. GST)
$29.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $26.47 |
*price indicative
- RS Stock No.:
- 250-4989
- Mfr. Part No.:
- 2CKA001751A3041
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 2 | |
| Sub Type | Faceplate | |
| Finish | Matt | |
| Material | Plastic | |
| Standards/Approvals | RoHS, CE | |
| Colour | Black | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 2 | ||
Sub Type Faceplate | ||
Finish Matt | ||
Material Plastic | ||
Standards/Approvals RoHS, CE | ||
Colour Black | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB rocker series switch is suitable for flush-mounted switch 1g1w, 1g2w, push switch.
IP20 rated
Flush mounted