RS PRO Single Gang 1 Way Female VGA Faceplate
- RS Stock No.:
- 768-4210
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.58
(exc. GST)
$36.94
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $33.58 |
10 - 49 | $32.64 |
50 + | $26.86 |
- RS Stock No.:
- 768-4210
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VGA to Screw Terminals
Conec2 VGA Snap-in Module
Simply snaps into place in Conec2 (50mm) Faceplates
Simply snaps into place in Conec2 (50mm) Faceplates
The Conec2 CLB50-VGA is a 50mm Snap-in Module featuring female VGA Connector on the front of the module
and screw terminals to the rear.
and screw terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | VGA |
Gender | Female |
Dimensions | 35 x 25 x 50mm |
Height | 50mm |
Length | 35mm |
Width | 25mm |
Related links
- RS PRO Single Gang 1 Way Female VGA Faceplate
- RS PRO Single Gang 1 Way Female HDMI Faceplate
- RS PRO Single Gang 1 Way Female USB 3.0 Faceplate
- RS PRO Single Gang 1 Way Female USB 2.0 Faceplate
- RS PRO Single Gang 1 Way Female 3.5 mm Stereo Audio Jack Faceplate
- RS PRO Single Gang 1 Way Female RJ11 Faceplate
- RS PRO Single Gang 1 Way Female BNC Faceplate
- RS PRO Single Gang 1 Way Female to Female HDMI Faceplate