Hager, 16A Grey 1 Gang Plug Socket cubyko Outdoor, 2P + E
- RS Stock No.:
- 144-4591
- Mfr. Part No.:
- WNC122
- Brand:
- Hager
Subtotal (1 unit)*
$58.48
(exc. GST)
$64.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.48 |
*price indicative
- RS Stock No.:
- 144-4591
- Mfr. Part No.:
- WNC122
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | 2P + E | |
| Pole Configuration | 2P+T | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Finish | Satin | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwless | |
| Overall Height | 76mm | |
| Range | Cubyko | |
| Overall Width | 76mm | |
| Overall Depth | 56mm | |
| Series | cubyko | |
| Standards/Approvals | NFC 61314 | |
| Grade | Residential | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Socket Type 2P + E | ||
Pole Configuration 2P+T | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Finish Satin | ||
IP Rating IP55 | ||
Screwed/Screwless Screwless | ||
Overall Height 76mm | ||
Range Cubyko | ||
Overall Width 76mm | ||
Overall Depth 56mm | ||
Series cubyko | ||
Standards/Approvals NFC 61314 | ||
Grade Residential | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- PL
Hager Cubyko Accessories
Hager Cubyko series light and plate switch accessories. The accessories range includes back boxes and LED indication strips to assist with mounting the Cubyko series of switches.
Hager Cubyko Plastic Moulded
Related links
- Hager cubyko Grey 1 Gang Plug Socket, 16A Outdoor
- Hager White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Hager Witty Grey 1 Gang Plug Socket French 2P
- Siemens DELTA Grey 1 Gang Plug Socket, 16A
- ABB M1011 Grey 1 Gang Plug Socket Swiss
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang EV Charging Socket French 2P
