Telegartner AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K Series, RJ45
- RS Stock No.:
- 238-3853
- Mfr. Part No.:
- H02010A0081
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$24.66
(exc. GST)
$27.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.66 | - |
| 10 - 24 | $23.92 | 3% |
| 25 - 49 | $23.17 | 6% |
| 50 - 99 | $22.47 | 8% |
| 100 + | $21.80 | 11% |
*price indicative
- RS Stock No.:
- 238-3853
- Mfr. Part No.:
- H02010A0081
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 2 | |
| Interface Type | RJ45 | |
| Shuttered | Yes | |
| Width | 50mm | |
| Material | ABS | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Height | 50mm | |
| Colour | White | |
| Series | AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 2 | ||
Interface Type RJ45 | ||
Shuttered Yes | ||
Width 50mm | ||
Material ABS | ||
Standards/Approvals RoHS, IEC 60529 | ||
Height 50mm | ||
Colour White | ||
Series AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K | ||
- COO (Country of Origin):
- DE
The Telegartner Double gang faceplate comes with dimensions of 50 x 50 mm and 1xUP/50 BR underfloor without modules. It has wall thickness of 1.5 mm and comes in alpine white colour.
PC crystal clear transparent cover
ABS Faceplate
Zinc die cast module holder
Steel zinc plated screw
Related links
- Telegartner AMJ-SL AMJ Cat.8.1 Modul AMJ Kupplung K UMJ Kupplung K Series, RJ45
- Telegartner AMJ-S Series, Straight 2 Way
- Telegartner AMJ-S RJ12 RJ11
- Telegartner AMJ-S Series 8 Port RJ45 Mini Patch Panel UTP White
- RS PRO White Unterminated to Unterminated Polyvinyl Chloride Sheath, S/FTP
- Festo SIEH-M18B-PS-K-L-CR Threaded Barrel Inductive Proximity Sensor, M18 PNP SIEH 30V 8.1 mm 30 V dc 200mA
- Festo SIED-M30B-ZS-K-L Threaded Barrel Inductive Proximity Sensor, M30 NPN SIED 300V 8.1 mm 265 V ac 320 V dc 300mA
- SMC Replacement Filter, 0.1 MPa to
