Siemens DELTA Series, RJ45 Flush
- RS Stock No.:
- 203-2203
- Mfr. Part No.:
- 5TG1227
- Brand:
- Siemens
Subtotal (1 unit)*
$31.91
(exc. GST)
$35.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.91 |
*price indicative
- RS Stock No.:
- 203-2203
- Mfr. Part No.:
- 5TG1227
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Interface Type | RJ45 | |
| Width | 55mm | |
| Material | Thermoplastic | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Standards/Approvals | EAC | |
| Height | 55mm | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Interface Type RJ45 | ||
Width 55mm | ||
Material Thermoplastic | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Standards/Approvals EAC | ||
Height 55mm | ||
Series DELTA | ||
- COO (Country of Origin):
- DE
The Siemens carbon metallic, flush mounted cover plate for UAE outlet box is suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6.
It is halogen-free
Thermoplastic material used
IP20 protection class
Related links
- Siemens DELTA Series, RJ45 Flush
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Siemens DELTA Series, Flush
- Siemens DELTA Series, Coaxial Flush
- Siemens DELTA Series, ARJ45 Flush
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, Cat7 2 Way RJ11 Central Plate Flush
- Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush
