HellermannTyton Connectivity HTC Series, Straight Half Blank
- RS Stock No.:
- 327-351
- Mfr. Part No.:
- HTC-FPBH100/WH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 box of 100 units)*
$53.02
(exc. GST)
$58.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $53.02 | $0.53 |
*price indicative
- RS Stock No.:
- 327-351
- Mfr. Part No.:
- HTC-FPBH100/WH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Blanking Insert | |
| Sub Type | Half Blank | |
| Entry Angle | Straight | |
| Shuttered | Yes | |
| Width | 50mm | |
| Material | ABS | |
| Depth | 5mm | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Blanking Insert | ||
Sub Type Half Blank | ||
Entry Angle Straight | ||
Shuttered Yes | ||
Width 50mm | ||
Material ABS | ||
Depth 5mm | ||
Standards/Approvals No | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity HTC Series Blanking Insert, 25mm Length, 50mm Width - HTC-FPBH100/WH
This blanking insert is an essential component in cable management and electrical enclosures. Designed with a straight entry, this half-blank insert offers robust protection for unused ports. It measures 25mm in length, 50mm in width, and 5mm in depth, making it a compact solution for various applications. The shuttered design enhances safety and functionality, while the white ABS material ensures durability and longevity.
Features & Benefits
• Constructed from high-quality ABS for durability
• Shuttered design provides added protection against dust
• Straight entry design simplifies installation and use
• Compatible with a range of electrical enclosures
• Colour uniformity ensures consistent aesthetics across installations
• Lightweight construction facilitates easy handling and application
Applications
• Used with CAT6A and CAT6 connectivity systems
• Ideal for securing unused ports in data cabinets
• Utilised in office environments for effective cable management
• Acts as a component in electrical enclosures for enhanced safety
Is the blanking insert suitable for outdoor installations?
This product is designed primarily for indoor use within electrical enclosures and cable management systems; it should not be exposed to harsh outdoor conditions.
What materials are used in the construction of this insert?
It is made from high-quality ABS, ensuring strength and resistance to environmental impacts commonly faced in electrical applications.
How does the shuttered design benefit use?
The shuttered design prevents dust accumulation in unused ports, promoting hygiene and preventing potential damage to electrical components.
Can this blanking insert be painted to match décor?
While the insert is inherently white, users may consider painting it with appropriate materials for aesthetic purposes, although this may affect its durability.
Is this product bulk packed for easy handling?
Yes, the blanking insert is bulk packed, promoting efficient storage and distribution for users in industrial and commercial settings.
Related links
- HellermannTyton Connectivity HTC Series, Half Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
