Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$18.93
(exc. GST)
$20.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $18.93 | $0.379 |
| 5 + | $15.56 | $0.311 |
*price indicative
- RS Stock No.:
- 177-6997
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Nail Type | Masonry Nail | |
| Product Type | Nail | |
| Length | 100mm | |
| Diameter | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Masonry Nail | ||
Product Type Nail | ||
Length 100mm | ||
Diameter 3.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Masonry Nails manufactured from austempered high carbon steel. Hardened and tempered on modern fully automatic equipment in a continuous process High Hardness with extremely high flexibility for absolute safety (SEC predicate)
Related links
- RS PRO Nail; 75 mm x 3.5 mm;
- RS PRO Nail; 60 mm x 3.5 mm;
- RS PRO Bright Nail; 100 mm x 500 g Bag
- RS PRO Bright Oval Nail; 100 mm x 500 g Bag
- RS PRO Galvanised Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 100 mm x 5 mm; 500 g Bag
- BETA 100 mm Blade VDE/1000V Approved, 200 mm Overall