RS PRO Galvanised Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS Stock No.:
- 170-1653
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 35 units)*
$6.27
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6.27 | $0.179 | - |
| 5 + | $5.16 | $0.147 | 17% |
*price indicative
- RS Stock No.:
- 170-1653
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Round Head Nail | |
| Product Type | Round Nail | |
| Finish | Galvanised | |
| Length | 100mm | |
| Diameter | 4.5mm | |
| Head Type | Brad | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Round Head Nail | ||
Product Type Round Nail | ||
Finish Galvanised | ||
Length 100mm | ||
Diameter 4.5mm | ||
Head Type Brad | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO 100mm galvanized round wire nail is a general purpose nail and can be used for fixing timber to timber. It comes in a pack of 500g bag.
4.50mm diameter
RoHS compliant
RS pro approved
3 years warranty
Related links
- RS PRO Bright Steel Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 150 mm x 6 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 125 mm x 5.6 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 100 mm x 5 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 150 mm x 6 mm; 500 g Bag
