RS PRO Bright Steel Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS Stock No.:
- 384-9915
- Distrelec Article No.:
- 304-17-434
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 174 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $16.51 |
| 5 + | $13.58 |
*price indicative
- RS Stock No.:
- 384-9915
- Distrelec Article No.:
- 304-17-434
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Round Head Nail | |
| Product Type | Round Nail | |
| Finish | Bright | |
| Length | 100mm | |
| Diameter | 4.5mm | |
| Head Type | Flat Round | |
| Material | Steel | |
| Bag Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Round Head Nail | ||
Product Type Round Nail | ||
Finish Bright | ||
Length 100mm | ||
Diameter 4.5mm | ||
Head Type Flat Round | ||
Material Steel | ||
Bag Weight 500g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Bright Steel Round Nails; 100 mm x 4.5 mm; 500 g Bag
You can use these RS PRO bright steel round nails to fasten or attach objects to surfaces. Their steel material remains rigid when hammered at force and their smooth surface helps each nail slide easily into solid objects and walls.
The steel round nails have a 100 mm length so they secure deep into your target material. Their round head keeps the nail visible on the surface in case it ever needs to be retrieved.
You get a large quantity in a 500 g bag, so it's handy for a big job or to keep you going for a while. Their four-sided ends join on a sharp point to ensure they puncture the surface of dense materials quickly and easily.
Features and Benefits
• Bag weight of 500 g
• Diameter of 4.5 mm
• Bright finish
• Flat roundhead type
• Length of 100 mm
• Steel material
• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
Related links
- RS PRO Galvanised Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 25 mm x 1.8 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 40 mm x 2.36 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 65 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 150 mm x 6 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 100 mm x 5 mm; 500 g Bag
