Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 330 units)*
$13.42
(exc. GST)
$14.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $13.42 | $0.041 | - |
| 5 + | $11.05 | $0.033 | 17% |
*price indicative
- RS Stock No.:
- 170-1637
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nail | |
| Nail Type | Clout Nail | |
| Finish | Galvanised | |
| Length | 30mm | |
| Diameter | 2.65mm | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nail | ||
Nail Type Clout Nail | ||
Finish Galvanised | ||
Length 30mm | ||
Diameter 2.65mm | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO 30mm galvanized clout nail has a larger head than a standard nail and is often used for roofing. It is also known as felt nail. It comes in a pack of 500g bag.
2.65mm diameter
RoHS compliant
RS pro approved
3 years warranty
Related links
- RS PRO Galvanised Nail; 30 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 25 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Nail; 30 mm x 3 mm; 500 g Bag
- RS PRO Galvanised Nail; 30 mm x 3.55 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 50 mm x 2.65 mm; 500 g Bag
