DeWALT Nail; 25 mm x 2.6 mm; 66 g Bag

Subtotal (1 box of 1005 units)*

$152.74

(exc. GST)

$168.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$152.74$0.152

*price indicative

RS Stock No.:
215-951
Mfr. Part No.:
DCN8901025
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Common

Product Type

Nail

Length

25mm

Diameter

2.6mm

Bag Weight

66g

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Standard Nails are ideal for fixing to concrete with their 2.6mm diameter and 6mm head. They are compatible with the DEWALT DCN890 Concrete Nailing Tool, making them a perfect addition to your toolkit.

2.6mm diameter nails for strong fixing to concrete surfaces

6mm head size ensures stability during application

Wide size range available from 15mm to 57mm for versatility in projects

Comes in a pack quantity of 1005 for long-lasting use

Standard nail type suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy