DeWALT Steel Nail; 30 mm x 2.6 mm;

Subtotal (1 box of 700 units)*

$309.71

(exc. GST)

$340.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$309.71$0.442

*price indicative

RS Stock No.:
216-187
Mfr. Part No.:
DDF6510030
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Common

Product Type

Nail

Length

30mm

Diameter

2.6mm

Head Type

Masonry

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT standard nails and gas product is designed for medium duty construction applications, suitable for fixing to medium strength concrete, masonry, or steel. With a pack quantity of 700+1, these nails are reliable and efficient for various projects.

6.3 mm head size for easy visibility and precise placement

Standard nail type for general purpose use in construction

2.6 mm diameter for durability and strength

Blister pack for easy storage and organization

Box packaging for convenience and protection

Suitable for medium duty construction applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy