DeWALT Zinc Plated Steel Nail; 17 mm x 3 mm;

Subtotal (1 box of 700 units)*

$355.46

(exc. GST)

$391.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$355.46$0.508

*price indicative

RS Stock No.:
215-742
Mfr. Part No.:
DDF6510017
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Nail Type

Stepper

Finish

Zinc Plated

Length

17mm

Diameter

3mm

Shank Type

Step

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT nail pack features extra hard nails that are flame hardened and virtually unbreakable, with special zinc plating for driving into hard steel and concrete. The 'step-shank' design allows for optimal penetration, making it a reliable choice for various construction projects.

Extra hard nails for durability and strength

Flame hardened for increased resilience

Zinc plating enables driving into hard steel and concrete

Step-shank design for optimal penetration

Blister pack available for easy storage and organization

Box packaging for larger quantities

6.3 mm head size for versatile use

700+1 pack quantity ensures an ample supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy