DeWALT Zinc Plated Steel Nail; 27 mm x 3 mm;

Subtotal (1 box of 700 units)*

$412.93

(exc. GST)

$454.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$412.93$0.59

*price indicative

RS Stock No.:
215-927
Mfr. Part No.:
DDF6510027
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Nail Type

Stepper

Finish

Zinc Plated

Length

27mm

Diameter

3mm

Material

Steel

Shank Type

Step

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT C5 XH Nails and Gas (27 x 3 mm) (700+1 PK) are extra hard nails that have been flame hardened, making them virtually unbreakable. With special zinc plating, these nails can be driven into very hard steel and concrete. The 'step-shank' design ensures optimal penetration, making them a reliable choice for various projects.

Extra hard nails flame hardened for durability

Special zinc plating for use on hard steel and concrete

Step-shank design for optimal penetration

Blister Pack available for convenience

Box packaging option for larger quantities

6.3 mm head size for versatility

XH nail type for specific applications

Pack quantity of 700+1 for ample supply

3 mm diameter for compatibility with various materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy