DeWALT Zinc Plated Steel Nail; 13 mm x 3 mm;

Subtotal (1 box of 1005 units)*

$209.14

(exc. GST)

$230.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$209.14$0.208

*price indicative

RS Stock No.:
216-030
Mfr. Part No.:
DCN8903013
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Zinc Plated

Length

13mm

Diameter

3mm

Head Type

6 mm

Material

Steel

Shank Type

Heavy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT XH Nails are high-performance zinc-plated nails designed for use with very hard concrete and steel substrates. With a step-shank design for optimal penetration, these nails come in a variety of sizes ranging from 13mm to 57mm. Designed to fit the DEWALT DCN890 Concrete Nailing Tool, these nails offer superior performance and convenience for your nailing needs.

6mm head size for added durability and precision

XH nail type ensures strong and reliable fastening

Pack quantity of 1000 for long-lasting use

Diameter of 3mm for compatibility with various substrates

Blister pack not included for easy storage and organization

Box included for secure and convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy