DeWALT Zinc Plated Steel Nail; 57 mm x 3 mm;
- RS Stock No.:
- 215-486
- Mfr. Part No.:
- DCN8903057
- Brand:
- DeWALT
Subtotal (1 box of 510 units)*
$179.80
(exc. GST)
$197.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $179.80 | $0.353 |
*price indicative
- RS Stock No.:
- 215-486
- Mfr. Part No.:
- DCN8903057
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Zinc Plated | |
| Length | 57mm | |
| Diameter | 3mm | |
| Material | Steel | |
| Shank Type | Heavy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Zinc Plated | ||
Length 57mm | ||
Diameter 3mm | ||
Material Steel | ||
Shank Type Heavy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Nails are specially designed for very hard concrete and steel substrates, featuring a high-performance step-shank design for optimal penetration. With a head size of 6.3mm and a pack quantity of 510 nails, these zinc plated nails are ideal for use with the Dewalt DCN890 Concrete Nailing Tool.
Special zinc plated nails for very hard concrete and steel substrates
High performance step-shank design for optimal penetration
6.3mm head size for easy handling
Size range from 13mm to 57mm for versatile applications
Compatible with Dewalt DCN890 Concrete Nailing Tool for seamless use
Pack quantity of 510 nails for extended usage
Related links
- DeWALT Zinc Plated Steel Nail; 22 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 38 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 27 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 43 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 13 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 7 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 53 mm x 3 mm;
