DeWALT Stainless Steel Nail; 22 mm x 1.6 mm;
- RS Stock No.:
- 216-070
- Mfr. Part No.:
- DNBSB1622S316Z
- Brand:
- DeWALT
Subtotal (1 box of 2500 units)*
$304.63
(exc. GST)
$335.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $304.63 | $0.122 |
*price indicative
- RS Stock No.:
- 216-070
- Mfr. Part No.:
- DNBSB1622S316Z
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Stainless Steel | |
| Length | 22mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Stainless Steel | ||
Length 22mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Finish Nails (16 Gauge) are designed for one-handed operation, ensuring fast setup for your projects. With a box quantity of 2500, these stainless steel finish nails are compatible with DPN1664PP and DPN1664 nailers, offering a diameter of 1.6mm for versatile use.
One-handed operation for quick and easy setup
Box quantity of 2500 for ample supply
Stainless steel construction for durability
Compatibility with DPN1664PP and DPN1664 nailers
1.6mm diameter for various applications
Related links
- DeWALT Stainless Steel Nail; 18 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Hardened Steel Nail; 22 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 22 mm x 3 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
