DeWALT Stainless Steel Nail; 50 mm x 2.5 mm;
- RS Stock No.:
- 216-068
- Mfr. Part No.:
- DNF25R50S316E
- Brand:
- DeWALT
Subtotal (1 box of 5940 units)*
$1,468.45
(exc. GST)
$1,615.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,468.45 | $0.247 |
*price indicative
- RS Stock No.:
- 216-068
- Mfr. Part No.:
- DNF25R50S316E
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Stainless Steel | |
| Length | 50mm | |
| Diameter | 2.5mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Stainless Steel | ||
Length 50mm | ||
Diameter 2.5mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT F Series Coil Nails are staples with a galvanized surface finish, perfect for various applications. With a box quantity of 5940, these nails have a ring shank type and are made of stainless steel. Compatible with DPN75C and DPN90C nailers, these nails have a diameter of 2.5mm.
Galvanized surface finish for durability
Box quantity of 5940 for efficient use
Ring shank type for secure fastening
Made of stainless steel for corrosion resistance
Compatible with DPN75C and DPN90C nailers
2.5mm diameter for versatile use
Related links
- DeWALT Stainless Steel Nail; 70 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 55 mm x 2.5 mm;
- DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;
- DeWALT Bright Nail; 50 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 22 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 18 mm x 1.6 mm;
