DeWALT Stainless Steel Nail; 70 mm x 2.5 mm;

Subtotal (1 box of 3600 units)*

$1,260.45

(exc. GST)

$1,386.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,260.45$0.35

*price indicative

RS Stock No.:
216-161
Mfr. Part No.:
DNF25R70S316E
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Nail Type

Common

Finish

Stainless Steel

Length

70mm

Diameter

2.5mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The DeWALT F Series Coil Nails are designed with a durable stainless steel finish and a ring shank type, making them ideal for various construction applications. With a box quantity of 3600, these coil nails offer strength and reliability for your projects.

Durable stainless steel finish for long-lasting use

Ring shank type provides secure fastening

Box quantity of 3600 for convenience

Compatible with DPN75C and DPN90C nailers for versatility

2.5mm diameter for a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy