DeWALT Bright Nail; 50 mm x 2.5 mm;

Subtotal (1 box of 9900 units)*

$486.13

(exc. GST)

$534.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$486.13$0.049

*price indicative

RS Stock No.:
215-739
Mfr. Part No.:
DNF25R50E
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Common

Product Type

Nail

Finish

Bright

Length

50mm

Diameter

2.5mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT F Series Coil Nails is a must-have for any professional looking for high-quality coil nails. With a box quantity of 9900, these nails feature a 2.5 mm diameter, ring shank type, and bright finish. They are compatible with DPN75C and DPN90C nailers, offering versatility and reliability for various applications.

High-quality F Series Coil Nails by Dewalt Power Tools

2.5 mm diameter with ring shank type for secure fastening

Bright finish for a professional look

Compatible with DPN75C and DPN90C nailers for versatility

Comes in a box quantity of 9900 for efficient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy