DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
- RS Stock No.:
- 216-037
- Mfr. Part No.:
- DNBDA1545GZ
- Brand:
- DeWALT
Subtotal (1 box of 4000 units)*
$256.27
(exc. GST)
$281.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $256.27 | $0.064 |
*price indicative
- RS Stock No.:
- 216-037
- Mfr. Part No.:
- DNBDA1545GZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 45mm | |
| Diameter | 1.8mm | |
| Material | Stainless Steel, Galvanised | |
| Shank Type | Angled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 45mm | ||
Diameter 1.8mm | ||
Material Stainless Steel, Galvanised | ||
Shank Type Angled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (15 Gauge) are designed with a galvanised finish for durability and reliability. Featuring a 1.8 mm diameter, these nails are compatible with DPN1564A and DCN650 nailers, providing versatility and ease of use for various projects.
15 Gauge Angled Finish Nails for precision and strength
Galvanised finish for corrosion resistance and longevity
1.8 mm diameter for compatibility with DPN1564A and DCN650 nailers
LED light with 20-second delay for improved visibility during use
Box Quantity 4000 for convenience and efficiency
Related links
- DeWALT Galvanised Stainless Steel Nail; 32 mm x 1.8 mm;
- DeWALT Galvanised Nail; 45 mm x 23 mm;
- DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;
