DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- RS Stock No.:
- 215-594
- Mfr. Part No.:
- DNBDA1538SZ
- Brand:
- DeWALT
Subtotal (1 box of 4000 units)*
$716.74
(exc. GST)
$788.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $716.74 | $0.179 |
*price indicative
- RS Stock No.:
- 215-594
- Mfr. Part No.:
- DNBDA1538SZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 1.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 1.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (15 Gauge) are galvanised or stainless steel finish nails designed for professional use. With a box quantity of 4000, these nails are compatible with DPN1564A and DCN650 nailers, making them a versatile choice for various projects.
1.8 mm diameter for secure and stable fixings
Stainless steel finish for durability and corrosion resistance
Angled design for easy access to tight spaces
Compatible with popular Dewalt nailers for convenience
Box quantity of 4000 for long-lasting supply
Related links
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 38 mm x 23 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
